Part Details for FGL1.00BK by Techflex Inc
Overview of FGL1.00BK by Techflex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP600BKSZ-R2 | Analog Devices | Rail to rail,sing chan, TTL/CM | |
EVAL-ADCMP600BKSZ | Analog Devices | Rail t1 rail,sing chan, TTL/CM | |
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S |
Price & Stock for FGL1.00BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74509656
|
RS | Insultherm Tru-Fit 1" Black 100ft Spool | Techflex FGL1.00BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 1 |
|
$242.1100 / $266.0500 | Buy Now |