Part Details for FGL60N100BNTD by Fairchild Semiconductor Corporation
Overview of FGL60N100BNTD by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGL60N100BNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | 18 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for FGL60N100BNTD
FGL60N100BNTD CAD Models
FGL60N100BNTD Part Data Attributes
|
FGL60N100BNTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGL60N100BNTD
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 60A I(C), 1000V V(BR)CES, N-Channel, TO-264AA, LEAD FREE, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264 | |
Package Description | LEAD FREE, TO-264, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD; TO264; MOLDED; JEDEC VARIATION AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 250 ns | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 25 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 760 ns | |
Turn-on Time-Nom (ton) | 460 ns |
Alternate Parts for FGL60N100BNTD
This table gives cross-reference parts and alternative options found for FGL60N100BNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGL60N100BNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGL60N100BNTDTU | Insulated Gate Bipolar Transistor, 60A I(C), 1000V V(BR)CES, N-Channel, TO-264AA, LEAD FREE, TO-264, 3 PIN | Fairchild Semiconductor Corporation | FGL60N100BNTD vs FGL60N100BNTDTU |
FGL60N100BNTD | 1000V, 60A, NPT Trench IGBT, 375-TUBE | onsemi | FGL60N100BNTD vs FGL60N100BNTD |