Part Details for FGN.1F.308.XLCS by LEMO connectors
Overview of FGN.1F.308.XLCS by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGN.1F.308.XLCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGN.1F.308.XLCS-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3996 / $69.9800 | Buy Now |
DISTI #
736-FGN1F308XLCS
|
Mouser Electronics | Standard Circular Connector Straight plug RoHS: Compliant | 0 |
|
$56.3900 / $69.6000 | Order Now |
DISTI #
000000000005119576
|
Sager | Standard Circular Connector Straight plug Min Qty: 1 | 0 |
|
$50.6900 / $65.5100 | Buy Now |
Part Details for FGN.1F.308.XLCS
FGN.1F.308.XLCS CAD Models
FGN.1F.308.XLCS Part Data Attributes
|
FGN.1F.308.XLCS
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGN.1F.308.XLCS
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 1.09 inch | |
Body Diameter | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |