Part Details for FGP10N60UNDF by Fairchild Semiconductor Corporation
Overview of FGP10N60UNDF by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGP10N60UNDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FGP10N60UNDF-ND
|
DigiKey | FGP10N60UNDF - IGBT, 600V, 10A, Min Qty: 305 Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$0.9900 | Buy Now |
|
Rochester Electronics | FGP10N60UNDF - IGBT, 600V, 10A, Short Circuit Rated RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 800 |
|
$0.8462 / $0.9955 | Buy Now |
Part Details for FGP10N60UNDF
FGP10N60UNDF CAD Models
FGP10N60UNDF Part Data Attributes
|
FGP10N60UNDF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGP10N60UNDF
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 24.8 ns | |
Gate-Emitter Thr Voltage-Max | 8.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 139 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 89.3 ns | |
Turn-on Time-Nom (ton) | 15.4 ns |