Part Details for FGS.1M.308.XLMTY by LEMO connectors
Overview of FGS.1M.308.XLMTY by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Price & Stock for FGS.1M.308.XLMTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGS.1M.308.XLMTY-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$73.6405 / $91.3800 | Buy Now |
DISTI #
736-FGS.1M.308.XLMTY
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 1 |
|
$74.5000 / $90.4700 | Buy Now |
DISTI #
LEMFGS.1M.308.XLMTY
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
LEMFGS.1M.308.XLMTY
|
Interstate Connecting Components | 1 |
|
Buy Now |
Part Details for FGS.1M.308.XLMTY
FGS.1M.308.XLMTY CAD Models
FGS.1M.308.XLMTY Part Data Attributes:
|
FGS.1M.308.XLMTY
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGS.1M.308.XLMTY
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.07 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |