Part Details for FGS.2F.319.XLPF by LEMO connectors
Overview of FGS.2F.319.XLPF by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FGS.2F.319.XLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGS.2F.319.XLPF-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.9300 | Buy Now |
DISTI #
736-FGS2F319XLPF
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$105.2300 / $111.8200 | Order Now |
DISTI #
000000000005948766
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$87.0000 / $105.7100 | Buy Now |
Part Details for FGS.2F.319.XLPF
FGS.2F.319.XLPF CAD Models
FGS.2F.319.XLPF Part Data Attributes
|
FGS.2F.319.XLPF
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGS.2F.319.XLPF
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.09 inch | |
Body Diameter | 0.67 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -15 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |