Part Details for FGSMA04BFR by XP Power
Overview of FGSMA04BFR by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGSMA04BFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2251
|
Newark | Iec Filter, Medical, 1.6Mh, 4A, Qc, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Capacitance:0.1Μf Rohs Compliant: Yes |Xp Power FGSMA04BFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.1700 / $25.2000 | Buy Now |
DISTI #
1470-4772-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
14 In Stock |
|
$21.1700 / $25.2000 | Buy Now |
DISTI #
209-FGSMA04BFR
|
Mouser Electronics | AC Power Entry Modules EMC FILTER, IEC INLET & LINE FILTER, MEDICAL, 4A RoHS: Compliant | 0 |
|
$21.1700 / $25.2000 | Order Now |
DISTI #
71519624
|
RS | Power Entry Module, EMC FILTER, IEC INLET & LINE FILTER, MEDICAL, 4A, 250VAC | XP Power FGSMA04BFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2 |
|
$28.8200 | Buy Now |
DISTI #
FGSMA04BFR
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 15 |
|
$29.8000 / $48.4000 | Buy Now |
|
Neutron USA | Power EntryModule, EMC FILTER, IEC INLET &, LINE FILTER, MEDICAL, 4A | 14 |
|
$99.2900 | Buy Now |