Part Details for FGW.LM.368.XLCT by LEMO connectors
Overview of FGW.LM.368.XLCT by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGW.LM.368.XLCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1186-ND
|
DigiKey | CONN PLUG MALE 68POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$196.7894 / $293.0700 | Buy Now |
DISTI #
3937-FGW.LM.368.XLCT-ND
|
DigiKey | CONN PLUG MALE 68POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-FGWLM368XLCT
|
Mouser Electronics | Standard Circular Connector 68P MALE CRIMP PLUG STRAIGHT RoHS: Compliant | 0 |
|
$210.1600 / $262.4600 | Order Now |
DISTI #
000000000003546732
|
Sager | Standard Circular Connector 68P MALE CRIMP PLUG STRAIGHT Min Qty: 1 | 0 |
|
$198.9000 / $241.6600 | Buy Now |
Part Details for FGW.LM.368.XLCT
FGW.LM.368.XLCT CAD Models
FGW.LM.368.XLCT Part Data Attributes
|
FGW.LM.368.XLCT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGW.LM.368.XLCT
LEMO connectors
Circular Connector, 68 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | EGW.LM.368.XLM | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 68 |