Part Details for FGY.2B.316.PLAD9BZ by LEMO connectors
Overview of FGY.2B.316.PLAD9BZ by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for FGY.2B.316.PLAD9BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGY.2B.316.PLAD9BZ-ND
|
DigiKey | CONN PLUG MALE 16P GOLD SLDR CUP Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-FGY2B316PLAD9BZ
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE CABLE COLLET | 0 |
|
$77.4000 / $96.0600 | Order Now |
DISTI #
000000000002612431
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE CABLE COLLET Min Qty: 1 | 0 |
|
$74.7400 / $90.8000 | Buy Now |
Part Details for FGY.2B.316.PLAD9BZ
FGY.2B.316.PLAD9BZ CAD Models
FGY.2B.316.PLAD9BZ Part Data Attributes
|
FGY.2B.316.PLAD9BZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGY.2B.316.PLAD9BZ
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |