Part Details for FH-00083 by Shenzhen Liansheng Technology Co Ltd
Overview of FH-00083 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH-00083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 2.54mm ˫�� 3A Gold 40P Brass -40��~+105�� 200��@10S Straight 2x20P 8.5mm Top Square Holes Plugin,P=2.54mm Female Headers ROHS | 1500 |
|
$0.1815 / $0.3426 | Buy Now |
|
LCSC | 2.54mm 2.54mm 3A Gold 40P Brass -40+105 20010S Straight 2x20P 8.5mm Top Square Holes PluginP2.54mm Female Headers ROHS | 1600 |
|
$0.1578 / $0.2979 | Buy Now |