Part Details for FH-00089 by Shenzhen Liansheng Technology Co Ltd
Overview of FH-00089 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH-00089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 2.54mm 3A 4P -40+105 Straight 2x2P 5mm Top Square Holes PluginP2.54mm Female Headers ROHS | 3175 |
|
$0.0624 / $0.1269 | Buy Now |