Part Details for FH-00677 by Shenzhen Liansheng Technology Co Ltd
Overview of FH-00677 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH-00677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm 2mm ˫�� 1.5A 22P -40��~+105�� Straight 2x11P 4.3mm Top Square Holes Plugin,P=2mm Female Headers ROHS | 2450 |
|
$0.0874 / $0.1234 | Buy Now |
|
LCSC | 2mm 2mm 1.5A 22P -40+105 Straight 2x11P 4.3mm Top Square Holes PluginP2mm Female Headers ROHS | 2450 |
|
$0.0870 / $0.1259 | Buy Now |