There are no models available for this part yet.
Overview of FH-0420-24ZI by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0420GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for FH-0420-24ZI by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
153-FH-0420-24ZI
|
Mouser Electronics | Screws & Fasteners STUD, FLUSH, STEEL RoHS: Compliant | 380 |
|
$0.2230 / $0.5300 | Buy Now | |
Bisco Industries | 10550 |
|
Buy Now | ||||
DISTI #
77794364
|
Verical | Studs Self Clinching Carbon Steel Zinc 38.1mm 1/4-20 Min Qty: 77 Package Multiple: 1 | Americas - 8000 |
|
$0.2713 / $0.9133 | Buy Now | |
DISTI #
66755009
|
Verical | Studs Self Clinching Carbon Steel Zinc 38.1mm 1/4-20 Min Qty: 77 Package Multiple: 1 | Americas - 2550 |
|
$0.2713 / $0.9133 | Buy Now | |
DISTI #
PEMFH-0420-24ZI
|
DB Roberts | STUD, FLUSH, STEEL 1/4-20THREAD | 69318 |
|
$0.1501 / $0.2012 | Buy Now |