Part Details for FH12-10S-0.5SVA(98) by Hirose Electric Co Ltd
Overview of FH12-10S-0.5SVA(98) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH12-10S-0.5SVA(98)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1413
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-10S-0.5SVA(98) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.6200 | Buy Now |
DISTI #
FH12-10S-0.5SVA(98)-ND
|
DigiKey | CONN FFC VERT 10POS 0.5MM SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2549 | Buy Now |
DISTI #
FH12-10S-0.5SVA(98
|
Avnet Americas | Connector FFC/FPC Socket 10 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: FH12-10S-0.5SVA(98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH1210S05SVA98
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$1.0800 / $1.9400 | Order Now |
DISTI #
000000000006067958
|
Sager | FFC & FPC Connectors Min Qty: 500 | 0 |
|
$1.1300 | Buy Now |
Part Details for FH12-10S-0.5SVA(98)
FH12-10S-0.5SVA(98) CAD Models
FH12-10S-0.5SVA(98) Part Data Attributes:
|
FH12-10S-0.5SVA(98)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FH12-10S-0.5SVA(98)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |