Part Details for FH12-12S-0.5SV(1)(98) by Hirose Electric Co Ltd
Overview of FH12-12S-0.5SV(1)(98) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2654CUF-H12#PBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm | |
LTC2654CUF-H12#TRPBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm | |
LTC2655IUF-H12#PBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 |
Price & Stock for FH12-12S-0.5SV(1)(98)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
528-0054-6-98
|
Avnet Abacus | Conn FPC/FFC Connector SKT 12 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 528-0054-6-98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for FH12-12S-0.5SV(1)(98)
FH12-12S-0.5SV(1)(98) CAD Models
FH12-12S-0.5SV(1)(98) Part Data Attributes
|
FH12-12S-0.5SV(1)(98)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-12S-0.5SV(1)(98)
Hirose Electric Co Ltd
Card Edge Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.37 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH12-12S-0.5SV(1)(98)
This table gives cross-reference parts and alternative options found for FH12-12S-0.5SV(1)(98). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-12S-0.5SV(1)(98), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH12-12S-0.5SV(05) | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator, | Hirose Electric Co Ltd | FH12-12S-0.5SV(1)(98) vs FH12-12S-0.5SV(05) |
FH12-12S-0.5SV | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator | Hirose Electric Co Ltd | FH12-12S-0.5SV(1)(98) vs FH12-12S-0.5SV |
FH12-12S-0.5SVA(54) | Card Edge Connector | Hirose Electric Co Ltd | FH12-12S-0.5SV(1)(98) vs FH12-12S-0.5SVA(54) |
FH12-12S-0.5SV(55) | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Beige Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | FH12-12S-0.5SV(1)(98) vs FH12-12S-0.5SV(55) |