-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Beige Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6166
|
Newark | Ffc/Fpc Connector, Receptacle 20 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12-20S-0.5SH(55) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13236 |
|
$1.3500 / $2.4000 | Buy Now |
DISTI #
66AK1456
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-20S-0.5SH(55) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.7800 | Buy Now |
DISTI #
HFJ120CT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10751 In Stock |
|
$1.0343 / $2.1000 | Buy Now |
DISTI #
FH12-20S-0.5SH(55)
|
Avnet Americas | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12-20S-0.5SH(55)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH12-20S-0.5SH55
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 20 POS R/A BTTM SMT GLD RoHS: Compliant | 8835 |
|
$1.0300 / $2.1000 | Buy Now |
|
Future Electronics | FH12 Series 20 Position Single Row 0.5 mm Pitch Right Angle FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 36000Reel |
|
$0.9350 / $1.0100 | Buy Now |
DISTI #
HIRFH12-20S-0.5SH(55).P
|
Heilind Electronics | CUT TAPE | Americas - 233 in Stock |
|
$1.5625 / $2.0000 | Buy Now |
|
Onlinecomponents.com | FFC / FPC Connector - Bottom Contacts - 20 Position - 0.50mm Pitch - Gold Plated - Solder Termination - Surface Mount, Right Angle - 500 Pcs. Reel. |
2000 In Stock |
|
$0.9930 / $2.1760 | Buy Now |
|
Bristol Electronics | 4993 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 830 |
|
$0.8065 / $1.7533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-20S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-20S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.555 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |