Part Details for FH12-20S-0.5SVA(54) by Hirose Electric Co Ltd
Overview of FH12-20S-0.5SVA(54) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH12-20S-0.5SVA(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1457
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip Rohs Compliant: Yes |Hirose(Hrs) FH12-20S-0.5SVA(54) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.4200 | Buy Now |
DISTI #
H125141CT-ND
|
DigiKey | CONN FFC VERT 20POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2525 In Stock |
|
$0.8797 / $1.6900 | Buy Now |
DISTI #
FH12-20S-0.5SVA(54
|
Avnet Americas | Conn FFC/FPC Connectors SKT 20 POS 1mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FH12-20S-0.5SVA(54) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH1220S0.5SVA54
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 20P SMT VERT MNT SELECT GLD RoHS: Compliant | 0 |
|
$0.8500 / $1.6900 | Order Now |
|
Future Electronics | FH12 Series 20 Position 0.5 mm Pitch SMT Vertical FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$1.2800 / $1.6700 | Buy Now |
|
Future Electronics | FH12 Series 20 Position 0.5 mm Pitch SMT Vertical FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6400 / $0.6750 | Buy Now |
DISTI #
HIRFH12-20S-0.5SVA(54)
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 20 Positions | Americas - 0 in Stock |
|
$2.1538 / $2.1875 | Buy Now |
DISTI #
HIRFH12-20S-0.5SVA(54).P
|
Heilind Electronics | HIRFH12-20S-0.5SVA(54) CUT TAPE | Americas - 715 in Stock |
|
$1.2594 / $1.6120 | Buy Now |
|
Onlinecomponents.com | FFC / FPC Connector - Vertical Contacts - 20 Position - 0.50mm Pitch - Selective Gold Plated - Solder Termination - Surface Mount - 1000 Pcs. Reel. |
1000 In Stock |
|
$0.8600 / $1.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 11 |
|
$2.1840 / $3.3600 | Buy Now |
Part Details for FH12-20S-0.5SVA(54)
FH12-20S-0.5SVA(54) CAD Models
FH12-20S-0.5SVA(54) Part Data Attributes
|
FH12-20S-0.5SVA(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-20S-0.5SVA(54)
Hirose Electric Co Ltd
Card Edge Connector, 20 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.193 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.528 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for FH12-20S-0.5SVA(54)
This table gives cross-reference parts and alternative options found for FH12-20S-0.5SVA(54). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-20S-0.5SVA(54), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFC1-20-HU-TR | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Toby Electronics | FH12-20S-0.5SVA(54) vs FFC1-20-HU-TR |
FFC1-20-HL-TR | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Toby Electronics | FH12-20S-0.5SVA(54) vs FFC1-20-HL-TR |