-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 5143 |
|
$0.6930 / $2.1000 | Buy Now |
|
Quest Components | Flex Cable Connector, Pcb Mnt, 30 Contacts, 1, Surface Mount Terminal, Eject Lever | 475 |
|
$1.0625 / $2.1250 | Buy Now |
|
Quest Components | Flex Cable Connector, Pcb Mnt, 30 Contacts, 1, Surface Mount Terminal, Eject Lever | 1192 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | Flex Cable Connector, Pcb Mnt, 30 Contacts, 1, Surface Mount Terminal, Eject Lever | 1440 |
|
$1.2750 / $3.4000 | Buy Now |
|
Quest Components | Flex Cable Connector, Pcb Mnt, 30 Contacts, 1, Surface Mount Terminal, Eject Lever | 19 |
|
$2.1250 / $3.4000 | Buy Now |
|
Quest Components | Flex Cable Connector, Pcb Mnt, 30 Contacts, 1, Surface Mount Terminal, Eject Lever | 4186 |
|
$1.3080 / $3.4880 | Buy Now |
|
Chip1Cloud | 0.5mm and 1mm Pitch Connectors For FPC/FFC | CONN FFC BOTTOM 30POS 0.50MM R/A | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-30S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-30S-0.5SH
Hirose Electric Co Ltd
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | BOTTOM CONTACT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.752 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |