-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6179
|
Newark | Ffc/Fpc Connector, Receptacle 40 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12-40S-0.5SV(55) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 800 |
|
$1.7820 / $3.2400 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 160 |
|
$1.9980 / $3.2400 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 346 |
|
$1.9980 / $3.2400 | Buy Now |
DISTI #
586-0566-9-55
|
Avnet Abacus | Conn FFC/FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R (Alt: 586-0566-9-55) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-40S-0.5SV(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-40S-0.5SV(55)
Hirose Electric Co Ltd
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.921 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1.97u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |