Part Details for FH12-45S-0.5SH(54) by Hirose Electric Co Ltd
Overview of FH12-45S-0.5SH(54) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2654CUF-H12#PBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm | |
LTC2654CUF-H12#TRPBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm | |
LTC2655IUF-H12#PBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 |
Price & Stock for FH12-45S-0.5SH(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003972652
|
Sager | FFC & FPC Connectors 45POS 0.50MM R/A CONN FFC BOTTOM | 0 |
|
Buy Now | |
DISTI #
586-0528-0-54
|
Avnet Abacus | (Alt: 586-0528-0-54) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for FH12-45S-0.5SH(54)
FH12-45S-0.5SH(54) CAD Models
FH12-45S-0.5SH(54) Part Data Attributes
|
FH12-45S-0.5SH(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-45S-0.5SH(54)
Hirose Electric Co Ltd
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.047 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |