Part Details for FH12-50S-0.5SVA(54) by Hirose Electric Co Ltd
Overview of FH12-50S-0.5SVA(54) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH12-50S-0.5SVA(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9949
|
Newark | Connector, Ffc/Fpc, Zif, 50Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12-50S-0.5SVA(54) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 192 |
|
$3.1900 / $4.2700 | Buy Now |
DISTI #
66AK1526
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-50S-0.5SVA(54) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 / $3.9800 | Buy Now |
DISTI #
H125153CT-ND
|
DigiKey | CONN FFC VERT 50POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5814 In Stock |
|
$2.3861 / $4.4200 | Buy Now |
DISTI #
FH12-50S-0.5SVA(54
|
Avnet Americas | Conn FFC/FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FH12-50S-0.5SVA(54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH1250S0.5SVA54
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 50P SMT VERT MNT SELECT GLD RoHS: Compliant | 3590 |
|
$2.3800 / $4.3800 | Buy Now |
|
Future Electronics | 50 Position 0.5 mm FPC Wire/Board Single Row Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$2.1000 / $2.1900 | Buy Now |
|
Future Electronics | 50 Position 0.5 mm FPC Wire/Board Single Row Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
DISTI #
HIRFH12-50S-0.5SVA(54).P
|
Heilind Electronics | CUT TAPE - 586-0805-8-54 | Americas - 183 in Stock |
|
$3.5625 / $4.5600 | Buy Now |
DISTI #
HIRFH12-50S-0.5SVA(54)
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 50 Positions | Americas - 750 in Stock750 On Order |
|
$2.3385 / $2.3750 | Buy Now |
|
Bristol Electronics | 6023 |
|
RFQ |
Part Details for FH12-50S-0.5SVA(54)
FH12-50S-0.5SVA(54) CAD Models
FH12-50S-0.5SVA(54) Part Data Attributes
|
FH12-50S-0.5SVA(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-50S-0.5SVA(54)
Hirose Electric Co Ltd
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.193 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.118 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for FH12-50S-0.5SVA(54)
This table gives cross-reference parts and alternative options found for FH12-50S-0.5SVA(54). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-50S-0.5SVA(54), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH12-50S-0.5SVA(98) | FFC/FPC Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | FH12-50S-0.5SVA(54) vs FH12-50S-0.5SVA(98) |