-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3341
|
Newark | Ffc/Fpc Connector, 24 Contact(S), 1 Row(S), Right Angle, 0.02 Inch Pitch, Surface Mount Terminal, Locking, Beige Insulator |Hirose(Hrs) FH19C-24S-0.5SH(99) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.1300 | Buy Now |
DISTI #
H122516CT-ND
|
DigiKey | CONN FFC BOTTOM 24POS 0.5MM R/A Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$2.3120 / $3.4300 | Buy Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$1.3400 / $3.7400 | Buy Now | |
|
Bristol Electronics | 356 |
|
RFQ | ||
|
Quest Components | 284 |
|
$4.1158 / $7.4832 | Buy Now | |
DISTI #
580-0407-7-99
|
Avnet Abacus | Conn FFC/FPC SKT 24 POS 0.5mm Solder RA SMD Emboss T/R (Alt: 580-0407-7-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
500 Partner Stock |
|
$1.3400 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH19C-24S-0.5SH(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH19C-24S-0.5SH(99)
Hirose Electric Co Ltd
Card Edge Connector, 24 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.035 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.551 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |