Part Details for FH19SC-27S-0.5SH(05) by Hirose Electric Co Ltd
Overview of FH19SC-27S-0.5SH(05) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FH19SC-27S-0.5SH(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FFC/FPC CONNECTOR, 27 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 161 |
|
$1.8778 / $3.0450 | Buy Now |
DISTI #
580-0516-2-05
|
Avnet Abacus | Conn FFC/FPC Connector SKT 27 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 580-0516-2-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for FH19SC-27S-0.5SH(05)
FH19SC-27S-0.5SH(05) CAD Models
FH19SC-27S-0.5SH(05) Part Data Attributes
|
FH19SC-27S-0.5SH(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH19SC-27S-0.5SH(05)
Hirose Electric Co Ltd
Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF, LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |