There are no models available for this part yet.
Overview of FH23-33S-0.3SHAW(05) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for FH23-33S-0.3SHAW(05) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HFQ533CT-ND
|
DigiKey | CONN FPC BOTTOM 33POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.1340 / $2.1300 | Buy Now | |
Bristol Electronics | 3814 |
|
RFQ | ||||
Quest Components | 3051 |
|
$1.3608 / $3.6288 | Buy Now | |||
DISTI #
FH23-33S-0.3SHAW
|
TME | Connector: FFC/FPC, horizontal, PIN: 33, bottom contacts,ZIF, SMT Min Qty: 2500 | 0 |
|
$1.2700 | RFQ | |
DISTI #
000000000003972901
|
Sager | FFC & FPC Connectors 0.3MM 33 POS R/A SMT NO LEADS, GOLD FLAS | 0 |
|
Buy Now |
CAD Models for FH23-33S-0.3SHAW(05) by Hirose Electric Co Ltd
Part Data Attributes for FH23-33S-0.3SHAW(05) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
HALOGEN FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
STAGGERED CONFIGURATION, LIF, ZIF
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold Flash (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
100 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
90VAC V
|
Durability
|
10 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
LIF N
|
Insulation Resistance
|
50000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.012 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
33
|
UL Flammability Code
|
94V-0
|