Part Details for FH23-39S-0.3SHW(10) by Hirose Electric Co Ltd
Overview of FH23-39S-0.3SHW(10) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH23-39S-0.3SHW(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003972908
|
Sager | FFC & FPC Connectors 39P F SOCKET SMT HORIZN MNT LEAD TERM | 0 |
|
Buy Now | |
DISTI #
586-1306-3-10
|
Avnet Abacus | HISFH23-39S-0.3SHW(10) (Alt: 586-1306-3-10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |
Part Details for FH23-39S-0.3SHW(10)
FH23-39S-0.3SHW(10) CAD Models
FH23-39S-0.3SHW(10) Part Data Attributes
|
FH23-39S-0.3SHW(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH23-39S-0.3SHW(10)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |