Part Details for FH23-45S-0.3SHW(05) by Hirose Electric Co Ltd
Overview of FH23-45S-0.3SHW(05) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH23-45S-0.3SHW(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2674
|
Newark | Ffc/Fpc Board Connector, Fh23 Series, Surface Mount, Receptacle, 45, Bottom, 0.3 Mm Rohs Compliant: Yes |Hirose(Hrs) FH23-45S-0.3SHW(05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19 |
|
$1.9300 / $3.2900 | Buy Now |
DISTI #
HFQ645CT-ND
|
DigiKey | CONN FPC BOTTOM 45POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4178 In Stock |
|
$1.2250 / $1.8800 | Buy Now |
DISTI #
798-FH2345S0.3SHW05
|
Mouser Electronics | FFC & FPC Connectors 0.3MM 45 POS R/A SMT GOLD FLASH PLATING RoHS: Compliant | 3451 |
|
$1.2500 / $1.8800 | Buy Now |
|
Future Electronics | FH23 Series 45 Position 0.3 mm Pitch ZIF Flip Lock Right Angle Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
HIRFH23-45S-0.3SHW(05)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 45 Positions | Americas - 1875 in Stock |
|
$1.4923 / $1.5157 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
DISTI #
FH23-45S-0.3SHW-05
|
TME | Connector: FFC/FPC, horizontal, PIN: 45, bottom contacts,ZIF, SMT Min Qty: 2500 | 0 |
|
$1.5400 | RFQ |
DISTI #
HIRFH23-45S-0.3SHW(05)
|
Interstate Connecting Components | FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 45 Positions | 625 |
|
$1.4923 / $1.5157 | Buy Now |
DISTI #
000000000003972910
|
Sager | FFC & FPC Connectors 0.3MM 45 POS R/A SMT GOLD FLASH PLATING | 0 |
|
Buy Now | |
DISTI #
586-1318-2-05
|
Avnet Abacus | Conn FPC Connector SKT 45 POS 0.6mm Solder RA SMD Embossed T/R (Alt: 586-1318-2-05) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 2500 |
|
Buy Now |
Part Details for FH23-45S-0.3SHW(05)
FH23-45S-0.3SHW(05) CAD Models
FH23-45S-0.3SHW(05) Part Data Attributes
|
FH23-45S-0.3SHW(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH23-45S-0.3SHW(05)
Hirose Electric Co Ltd
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LIF, ZIF, STAGGERED PIN | |
Body Length | 0.629 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH23-45S-0.3SHW(05)
This table gives cross-reference parts and alternative options found for FH23-45S-0.3SHW(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH23-45S-0.3SHW(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH23-45S-0.3SHW(51) | Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | FH23-45S-0.3SHW(05) vs FH23-45S-0.3SHW(51) |