-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 51 Contact(s), 1 Row(s), Female, Right Angle, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2676
|
Newark | Ffc/Fpc Board Connector, Fh23 Series, Surface Mount, Receptacle, 51, Bottom, 0.3 Mm Rohs Compliant: Yes |Hirose(Hrs) FH23-51S-0.3SHW(06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1047 |
|
$2.0900 / $3.5600 | Buy Now |
DISTI #
HFQ651CT-ND
|
DigiKey | CONN FPC BOTTOM 51POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4008 In Stock |
|
$1.3408 / $2.5800 | Buy Now |
DISTI #
798-FH2351S0.3SHW06
|
Mouser Electronics | FFC & FPC Connectors 0.3MM 51 POS R/A SMT GOLD FLASH PLATING RoHS: Compliant | 7390 |
|
$1.3400 / $2.5800 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
FH23-51S-0.3SHW-06
|
TME | Connector: FFC/FPC, horizontal, PIN: 51, bottom contacts,ZIF, SMT Min Qty: 2500 | 0 |
|
$1.6200 | RFQ |
DISTI #
000000000003972915
|
Sager | FFC & FPC Connectors 0.3MM 51 POS R/A SMT GOLD FLASH PLATING | 0 |
|
Buy Now | |
DISTI #
586-1312-6-06
|
Avnet Abacus | Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Embossed T/R (Alt: 586-1312-6-06) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300463770
|
Chip1Stop | Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD T/R RoHS: Compliant Container: Cut Tape | 32 |
|
$1.9900 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH23-51S-0.3SHW(06)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH23-51S-0.3SHW(06)
Hirose Electric Co Ltd
Card Edge Connector, 51 Contact(s), 1 Row(s), Female, Right Angle, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.049 inch | |
Body Depth | 0.209 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.01 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH23-51S-0.3SHW(06). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH23-51S-0.3SHW(06), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH23-51S-0.3SHW(51) | Card Edge Connector, 51 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | FH23-51S-0.3SHW(06) vs FH23-51S-0.3SHW(51) |
FH23-51S-0.3SHW(05) | Card Edge Connector, 51 Contact(s), 2 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | FH23-51S-0.3SHW(06) vs FH23-51S-0.3SHW(05) |