FH26W-23S-0.3SHW(99)
Hirose Electric Co Ltd
Description: Card Edge Connector, 23 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HALOGEN FREE

Overview of FH26W-23S-0.3SHW(99) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FH26W-23S-0.3SHW(99) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FH26W-23S-0.3SHW(99) by Hirose Electric Co Ltd

FH26W-23S-0.3SHW(99)
Hirose Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
HALOGEN FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Hirose
Additional Feature
STANDARD: IEC 61249-2-21, LOW PROFILE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL (197)
Contact Finish Termination
GOLD (8) OVER NICKEL (197)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.012 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
0.2 A
Reference Standard
UL
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
23
UL Flammability Code
94-HB
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. FH26W-23S-0.3SHW(99)
    Hirose Electric Co Ltd
    Card Edge Connector, 23 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HALOGEN FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH26W-23S-0.3SHW(99) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH26W-23S-0.3SHW(99) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FH26W-23S-0.3SHW(99) would you like to use for your alert(s)?
  • Please alert me when FH26W-23S-0.3SHW(99) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH26W-23S-0.3SHW(99) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH26W-23S-0.3SHW(99) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH26W-23S-0.3SHW(99) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH26W-23S-0.3SHW(99).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH26W-23S-0.3SHW(99) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: