-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FPC/FFC 35POS .3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1601
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH26W-35S-0.3SHW(60) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.7800 | Buy Now |
DISTI #
H125801CT-ND
|
DigiKey | CONN FPC BOTTOM 35POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4944 In Stock |
|
$1.0343 / $2.1000 | Buy Now |
DISTI #
FH26W-35S-0.3SHW(6
|
Avnet Americas | 0.3mm Pitch, Height 1.0mm Bottom Contact, Fro - Tape and Reel (Alt: FH26W-35S-0.3SHW(6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 85 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH26W35S03SHW60
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 6597 |
|
$1.0300 / $2.1000 | Buy Now |
DISTI #
FH26W-35S-0.3SHW(6
|
Avnet Americas | 0.3mm Pitch, Height 1.0mm Bottom Contact, Fro - Tape and Reel (Alt: FH26W-35S-0.3SHW(6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 85 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FH26W-35S-03SHW-60
|
TME | Connector: FFC/FPC, horizontal, PIN: 35, bottom contacts,ZIF, SMT Min Qty: 5000 | 0 |
|
$1.1600 | RFQ |
DISTI #
000000000005246918
|
Sager | FFC & FPC Connectors Min Qty: 5000 | 0 |
|
$1.1900 | Buy Now |
DISTI #
580-2410-2-60
|
Avnet Abacus | HISFH26W-35S-0.3SHW(60) (Alt: 580-2410-2-60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN FPC/FFC 35POS .3MM | 3750 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | -55��~+85�� Clamshell 35P Bottom Contact Surface Mount��Right Angle 0.3mm SMD,P=0.3mm,Surface Mount��Right Angle(�����) FFC/FPC Connectors ROHS | 385 |
|
$0.1310 / $0.2344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH26W-35S-0.3SHW(60)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH26W-35S-0.3SHW(60)
Hirose Electric Co Ltd
CONN FPC/FFC 35POS .3MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 85 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0/94-HB |