Part Details for FH28-40S-0.5SH(11) by Hirose Electric Co Ltd
Overview of FH28-40S-0.5SH(11) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FH28-40S-0.5SH(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH28-40S-0.5SH(11)-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0875 | Buy Now |
DISTI #
798-FH2840S05SH11
|
Mouser Electronics | FFC & FPC Connectors 40P F SCKT HORIZ SMT STANDRD TYPE GLD PL RoHS: Compliant | 1169 |
|
$1.0000 / $2.0300 | Buy Now |
|
Future Electronics | FFC FPC Connectors 40P F SCKT HORIZ SMT STANDRD TYPE GLD PL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.9100 / $0.9450 | Buy Now |
DISTI #
586-1803-8-11
|
Avnet Abacus | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 586-1803-8-11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FH28-40S-0.5SH(11)
FH28-40S-0.5SH(11) CAD Models
FH28-40S-0.5SH(11) Part Data Attributes:
|
FH28-40S-0.5SH(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28-40S-0.5SH(11)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR |