FH28D-50(25)SB-1SH(05)
Hirose Electric Co Ltd
Description: Headers and Edge Type Connector,

Overview of FH28D-50(25)SB-1SH(05) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FH28D-50(25)SB-1SH(05) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK1630
Newark 0.5Mm Pitch, Height 2.55Mm Bottom Contact, Front Flip |Hirose(Hrs) FH28D-50(25)SB-1SH(05) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.3400
  • 10,000 $1.1800
$1.1800 / $1.3400 Buy Now
DISTI # FH28D-50(25)SB-1SH(05)-ND
DigiKey CONN FFC FPC 1MM SMD Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.8983
$0.8983 Buy Now
DISTI # FH28D-50(25)SB-1SH
Avnet Americas Connector FFC/FPC Receptacle 25 Position 1mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH28D-50(25)SB-1SH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # 798-FH28D5025SB1SH05
Mouser Electronics FFC & FPC Connectors RoHS: Compliant 0
  • 2,000 $0.8340
  • 4,000 $0.7920
  • 10,000 $0.7740
$0.7740 / $0.8340 Order Now
DISTI # 000000000005532407
Sager FFC & FPC Connectors 0
Buy Now

CAD Models for FH28D-50(25)SB-1SH(05) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FH28D-50(25)SB-1SH(05) by Hirose Electric Co Ltd

FH28D-50(25)SB-1SH(05)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
Hirose
Connector Type
FFC/FPC CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
JESD-609 Code
e4
Want to compare parts?
  1. FH28D-50(25)SB-1SH(05)
    Hirose Electric Co Ltd
    Headers and Edge Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH28D-50(25)SB-1SH(05) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH28D-50(25)SB-1SH(05) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FH28D-50(25)SB-1SH(05) would you like to use for your alert(s)?
  • Please alert me when FH28D-50(25)SB-1SH(05) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH28D-50(25)SB-1SH(05) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH28D-50(25)SB-1SH(05) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH28D-50(25)SB-1SH(05) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH28D-50(25)SB-1SH(05).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH28D-50(25)SB-1SH(05) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: