Part Details for FH28D-68(34)SB-1SH(80) by Hirose Electric Co Ltd
Overview of FH28D-68(34)SB-1SH(80) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH28D-68(34)SB-1SH(80)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH28D-68(34)SB-1SH(80)-ND
|
DigiKey | CONN FFC FPC BOTTOM 68POS 1MM RA Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for FH28D-68(34)SB-1SH(80)
FH28D-68(34)SB-1SH(80) CAD Models
FH28D-68(34)SB-1SH(80) Part Data Attributes
|
FH28D-68(34)SB-1SH(80)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28D-68(34)SB-1SH(80)
Hirose Electric Co Ltd
Card Edge Connector, 34 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.1 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.531 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for FH28D-68(34)SB-1SH(80)
This table gives cross-reference parts and alternative options found for FH28D-68(34)SB-1SH(80). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH28D-68(34)SB-1SH(80), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-3-100-0-NFX-BR0 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH28D-68(34)SB-1SH(80) vs 185-3-100-0-NFX-BR0 |
185-3-100-0-NFX-BT1 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH28D-68(34)SB-1SH(80) vs 185-3-100-0-NFX-BT1 |
185-3-100-0-NFX-BT0 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH28D-68(34)SB-1SH(80) vs 185-3-100-0-NFX-BT0 |
185-4-100-0-NFX-BT0 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH28D-68(34)SB-1SH(80) vs 185-4-100-0-NFX-BT0 |
9608-I1-00-80-TR | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | ECS | FH28D-68(34)SB-1SH(80) vs 9608-I1-00-80-TR |
185-4-100-0-NFX-BR1 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH28D-68(34)SB-1SH(80) vs 185-4-100-0-NFX-BR1 |
185-4-100-0-NFX-BT1 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH28D-68(34)SB-1SH(80) vs 185-4-100-0-NFX-BT1 |