FH28D-74S-0.5SH(98)
Hirose Electric Co Ltd
Description: Card Edge Connector, 74 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE

Overview of FH28D-74S-0.5SH(98) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FH28D-74S-0.5SH(98) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 586-1828-9-98
Avnet Abacus Conn FFC/FPC Connector RCP 74 POS 0.5mm Solder RA SMD T/R (Alt: 586-1828-9-98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for FH28D-74S-0.5SH(98) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FH28D-74S-0.5SH(98) by Hirose Electric Co Ltd

FH28D-74S-0.5SH(98)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
HALOGEN FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Hirose
Additional Feature
ZIF
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
74
UL Flammability Code
94V-0
Want to compare parts?
  1. FH28D-74S-0.5SH(98)
    Hirose Electric Co Ltd
    Card Edge Connector, 74 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH28D-74S-0.5SH(98) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH28D-74S-0.5SH(98) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FH28D-74S-0.5SH(98) would you like to use for your alert(s)?
  • Please alert me when FH28D-74S-0.5SH(98) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH28D-74S-0.5SH(98) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH28D-74S-0.5SH(98) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH28D-74S-0.5SH(98) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH28D-74S-0.5SH(98).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH28D-74S-0.5SH(98) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: