There are no models available for this part yet.
Overview of FH29DJ-100S-0.2SHW(05) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Price & Stock for FH29DJ-100S-0.2SHW(05) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK1663
|
Newark | 0.2Mm Pitch, Height 1.2Mm Bottom Contact, Front Flip |Hirose(Hrs) FH29DJ-100S-0.2SHW(05) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $5.1800 | Buy Now | |
DISTI #
26-FH29DJ-100S-0.2SHW(05)CT-ND
|
DigiKey | CONN FPC BOTTOM 100POS 0.2MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4393 In Stock |
|
$2.6250 / $5.7600 | Buy Now | |
DISTI #
FH29DJ-100S-0.2SHW
|
Avnet Americas | Conn FPC SKT 100 POS 0.4mm Solder RA SMD T/R - Tape and Reel (Alt: FH29DJ-100S-0.2SHW) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.2375 / $3.7555 | Buy Now | |
DISTI #
798-FH29DJ100S02HW05
|
Mouser Electronics | FFC & FPC Connectors 100POS 0.20MM CONN FPC BOTTOM RoHS: Compliant | 0 |
|
$2.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$3.1600 | Buy Now | ||
DISTI #
HIRFH29DJ-100S-0.2SHW(05)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 100 Positions | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0.2mm Pitch, 1.2mm Height, FPC Connectors RoHS: Compliant | 0 |
|
$3.2800 / $9.6300 | Buy Now | ||
DISTI #
000000000004095959
|
Sager | FFC & FPC Connectors 100POS 0.20MM CONN FPC BOTTOM Min Qty: 5000 | 0 |
|
$3.2400 / $4.3200 | Buy Now | |
DISTI #
580-0335-8-05
|
Avnet Abacus | Conn FPC SKT 100 POS 0.4mm Solder RA SMD T/R (Alt: 580-0335-8-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FH29DJ-100S-0.2SHW(05) by Hirose Electric Co Ltd
Part Data Attributes for FH29DJ-100S-0.2SHW(05) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
100 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Durability
|
20 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.008 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.9878 mm
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.381 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
Alternate Parts for FH29DJ-100S-0.2SHW(05)
This table gives cross-reference parts and alternative options found for FH29DJ-100S-0.2SHW(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH29DJ-100S-0.2SHW(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH29DJ-100S-0.2SHW(99) | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | FH29DJ-100S-0.2SHW(05) vs FH29DJ-100S-0.2SHW(99) |
CL580-0335-8-05 | Card Edge Connector | Hirose Electric Co Ltd | FH29DJ-100S-0.2SHW(05) vs CL580-0335-8-05 |
Related Parts for FH29DJ-100S-0.2SHW(05)
-
FH29DJ-80S-0.2SHW(05)Headers and Edge Type Connectors
-
3-794122-1Terminals and Terminal Blocks
-
GRM32ER61C476KE15LFixed Capacitors
-
RC0402FR-135K1LFixed Resistors
-
43045-1400Power Connectors
-
FP1007R3-R15-RFixed Inductors
-
STM32L031G6U6Microcontrollers
-
NTMFS5C612NLT1GPower Field-Effect Transistors
-
LMZ31506RUQRSwitching Regulator or Controllers