Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
51968-10005200AALF |
Amphenol Communications Solutions |
PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
0.2Mm Pitch, Height 1.2Mm Bottom Contact, Front Flip |Hirose(Hrs) FH29DJ-50S-0.2SHW(05)
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$2.6400 / $3.0000
|
Buy Now
|
|
DISTI #
26-FH29DJ-50S-0.2SHW(05)CT-ND
|
DigiKey
|
CONN FPC BOTTOM 50POS 0.2MM R/A
Min Qty:
1
Lead time:
16 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
3997 In Stock
|
-
1
$3.3300
-
10
$3.0260
-
25
$2.8664
-
50
$2.7998
-
100
$2.6664
-
250
$2.3331
-
500
$2.2664
-
1,000
$1.9331
-
2,500
$1.7998
-
5,000
$1.5861
|
$1.5861 / $3.3300
|
Buy Now
|
|
DISTI #
798-FH29DJ50S02SHW05
|
Mouser Electronics
|
FFC & FPC Connectors
RoHS:
Compliant
|
0
|
|
$1.7300
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
16 Weeks
|
0
|
|
$1.8300
|
Buy Now
|
|
DISTI #
HIRFH29DJ-50S-0.2SHW(05)
|
Heilind Electronics
|
FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 50 Positions
|
Americas - 0 in Stock
|
|
$2.3077
|
Buy Now
|
|
|
Onlinecomponents.com
|
0.2mm Pitch, 1.2mm Height, FPC Connectors
RoHS:
Compliant
|
0
|
-
1,250
$5.4000
-
2,500
$2.8500
-
3,750
$1.9600
-
5,000
$1.9200
|
$1.9200 / $5.4000
|
Buy Now
|
|
DISTI #
000000000005246933
|
Sager
|
FFC & FPC Connectors
Min Qty:
5000
|
0
|
-
5,000
$2.5000
-
25,000
$2.1400
-
50,000
$2.0000
-
125,000
$1.8800
|
$1.8800 / $2.5000
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: 580-0338-6-05)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
14 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Hirose Electric Co Ltd
Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
VS
-