-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1676
|
Newark | 0.2Mm Pitch, Height 1.2Mm Bottom Contact, Front Flip Rohs Compliant: Yes |Hirose(Hrs) FH29DJ-80S-0.2SHW(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2600 / $4.8200 | Buy Now |
DISTI #
FH29DJ-80S-0.2SHW(99)-ND
|
DigiKey | CONN FPC BOTTOM 80POS 0.2MM R/A Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8020 | Buy Now |
DISTI #
FH29DJ-80S-0.2SHW(
|
Avnet Americas | Connector FFC/FPC Receptacle 80 Position 0.2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH29DJ-80S-0.2SHW() RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0125 / $3.4945 | Buy Now |
DISTI #
798-FH29DJ80S02SHW99
|
Mouser Electronics | FFC & FPC Connectors .2mm Pitch 80 Ckt FPC w/Metal Fitting RoHS: Compliant | 975 |
|
$3.5400 / $5.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.9400 | Buy Now |
DISTI #
HIRFH29DJ-80S-0.2SHW(99)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 80 Positions | Americas - 0 in Stock |
|
$3.2769 / $3.7657 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $6.2700 | Buy Now |
DISTI #
FH29DJ-80S-0.2SHW(
|
Avnet Americas | Connector FFC/FPC Receptacle 80 Position 0.2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH29DJ-80S-0.2SHW() RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0125 / $3.4945 | Buy Now |
DISTI #
FH29DJ80S0.2SHW-99
|
TME | Connector: FFC/FPC, Plating: gold-plated, 40V, -55÷85°C, 250mA Min Qty: 500 | 0 |
|
$3.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH29DJ-80S-0.2SHW(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH29DJ-80S-0.2SHW(99)
Hirose Electric Co Ltd
Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.008 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Reference Standard | UL | |
Terminal Pitch | 0.381 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |