-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2696
|
Newark | Connector, Ffc/Fpc, Rcpt, 10Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fh33 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH33-10S-0.5SH(10) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 164 |
|
$0.9050 / $1.4300 | Buy Now |
DISTI #
31Y1433
|
Newark | Ffc/Fpc Board Connector, Fh33 Series, Surface Mount, Receptacle, 10, Bottom, 0.5 Mm Rohs Compliant: Yes |Hirose(Hrs) FH33-10S-0.5SH(10) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 / $0.6490 | Buy Now |
DISTI #
HFS10CT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21176 In Stock |
|
$0.6017 / $1.3800 | Buy Now |
DISTI #
798-FH3310S0.5SH10
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 10 POS SMT R/A NICKEL/GOLD FLASH RoHS: Compliant | 8177 |
|
$0.5510 / $1.3400 | Buy Now |
|
Future Electronics | FH33 Series 10 Position Bottom Contact 0.020" Pitch Right Angle FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Future Electronics | FH33 Series 10 Position Bottom Contact 0.020" Pitch Right Angle FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5400 / $0.7300 | Buy Now |
DISTI #
HIRFH33-10S-0.5SH(10)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 10 Positions | Americas - 3750 in Stock |
|
$0.7385 / $0.7500 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 519 |
|
$0.8476 / $2.1190 | Buy Now |
DISTI #
FH33-10S-0.5SH-10
|
TME | FH33-10S-0.5SH(10) Min Qty: 5000 | 0 |
|
$0.7300 | RFQ |
DISTI #
HIRFH33-10S-0.5SH(10)
|
Interstate Connecting Components | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 10 Positions | 750 |
|
$0.7385 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH33-10S-0.5SH(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH33-10S-0.5SH(10)
Hirose Electric Co Ltd
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF, LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |