Part Details for FH33J-40S-0.5SH(99) by Hirose Electric Co Ltd
Overview of FH33J-40S-0.5SH(99) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-603LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
10106264-0010001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 40S |
Price & Stock for FH33J-40S-0.5SH(99)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1729
|
Newark | 0.4Mm,0.5Mm,1Mm Pitch, 1.2Mm Above The Board, Flexible Printed Circuit & Flexible Flat Cable Zif Connectors |Hirose(Hrs) FH33J-40S-0.5SH(99) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $2.9200 | Buy Now |
DISTI #
H124645CT-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
422 In Stock |
|
$1.6125 / $3.2600 | Buy Now |
DISTI #
FH33J-40S-0.5SH(99
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH33J-40S-0.5SH(99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH33J40S0.5SH99
|
Mouser Electronics | FFC & FPC Connectors 40POS 0.50MM R/A CONN FFC BOTTOM RoHS: Compliant | 322 |
|
$1.6500 / $3.2600 | Buy Now |
|
Future Electronics | FH33 Series 40 Position 0.5 mm Pitch SMT Horizontal FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.6200 / $1.7000 | Buy Now |
DISTI #
000000000003973286
|
Sager | FFC & FPC Connectors 40POS 0.50MM R/A CONN FFC BOTTOM | 0 |
|
Buy Now | |
DISTI #
580-1330-0-99
|
Avnet Abacus | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 580-1330-0-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FH33J-40S-0.5SH(99)
FH33J-40S-0.5SH(99) CAD Models
FH33J-40S-0.5SH(99) Part Data Attributes
|
FH33J-40S-0.5SH(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH33J-40S-0.5SH(99)
Hirose Electric Co Ltd
Card Edge Connector, 40 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.106 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.866 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |