Part Details for FH34SRJ-6S-0.5SH(50) by Hirose Electric Co Ltd
Results Overview of FH34SRJ-6S-0.5SH(50) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH34SRJ-6S-0.5SH(50) Information
FH34SRJ-6S-0.5SH(50) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FH34SRJ-6S-0.5SH(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH34SRJ-6S-0.5SH(50)
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH34SRJ-6S-0.5SH(50)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3638 | Buy Now |
DISTI #
HIRFH34SRJ-6S-0.5SH(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 6 Positions | Americas - 0 in Stock3750 On Order |
|
$0.4615 / $0.4688 | Buy Now |
|
Bristol Electronics | 28770 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 5000 |
|
$0.2438 / $0.9375 | Buy Now |
DISTI #
000000000003973353
|
Sager | FFC & FPC Connectors 6P SMT HORIZ ZIF AU 1MM HGHT .5MM PITCH Min Qty: 5000 | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
SMC-FH34SRJ-6S-0.5SH(50)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1050 |
|
RFQ | |
DISTI #
580-1236-1-50
|
Avnet Abacus | Conn FFCFPC Connector SKT 6 POS 05mm Solder RA SMD TR (Alt: 580-1236-1-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FH34SRJ-6S-0.5SH(50)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4311 |
|
$0.3920 / $0.6810 | Buy Now |
|
New Advantage Corporation | FH34SRJ-6S-0.5SH(50) , 5801236150 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.4787 / $0.5173 | Buy Now |
Part Details for FH34SRJ-6S-0.5SH(50)
FH34SRJ-6S-0.5SH(50) CAD Models
FH34SRJ-6S-0.5SH(50) Part Data Attributes
|
FH34SRJ-6S-0.5SH(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH34SRJ-6S-0.5SH(50)
Hirose Electric Co Ltd
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.197 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH34SRJ-6S-0.5SH(50)
This table gives cross-reference parts and alternative options found for FH34SRJ-6S-0.5SH(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH34SRJ-6S-0.5SH(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL580-1236-1-99 | Hirose Electric Co Ltd | Check for Price | Headers and Edge Type Connector, | FH34SRJ-6S-0.5SH(50) vs CL580-1236-1-99 |
FH34SRJ-6S-0.5SH(51) | Hirose Electric Co Ltd | Check for Price | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | FH34SRJ-6S-0.5SH(50) vs FH34SRJ-6S-0.5SH(51) |