-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 11 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1781
|
Newark | 0.3Mm Pitch, 0.9Mm Height, Back Flip, Top And Bottom Contact |Hirose(Hrs) FH35C-11S-0.3SHW(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
FH35C-11S-0.3SHW(5
|
Avnet Americas | Conn FPC Socket 11 POS 0.3mm Solder RA SMD T/R - Tape and Reel (Alt: FH35C-11S-0.3SHW(5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
798-FH35C11S03SHW50
|
Mouser Electronics | FFC & FPC Connectors 11P BCKFLP DUAL-SIDE FPC 0.3mm P 0.9mm H RoHS: Compliant | 0 |
|
$0.9410 / $1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.9760 | Buy Now |
DISTI #
HIRFH35C-11S-0.3SHW(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray 0.3 mm - Pitch 11 Positions | Americas - 0 in Stock |
|
$1.2308 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
DISTI #
FH35C-11S-0.3SHW(5
|
Avnet Americas | Conn FPC Socket 11 POS 0.3mm Solder RA SMD T/R - Tape and Reel (Alt: FH35C-11S-0.3SHW(5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
000000000005246946
|
Sager | FFC & FPC Connectors 11P BCKFLP DUAL-SIDE FPC 0.3mm P 0.9mm H Min Qty: 5000 | 0 |
|
$0.9100 / $1.0600 | Buy Now |
DISTI #
580-2917-4-50
|
Avnet Abacus | Conn FPC Socket 11 POS 0.3mm Solder RA SMD T/R (Alt: 580-2917-4-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN FPC 11POS 0.30MM R/A | 6930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH35C-11S-0.3SHW(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH35C-11S-0.3SHW(50)
Hirose Electric Co Ltd
Card Edge Connector, 11 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.035 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.193 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8702 mm | |
Rated Current (Signal) | 0.2 A | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |