-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 31 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1800
|
Newark | 0.3Mm Pitch, 0.9Mm Height, Back Flip, Top And Bottom Contact |Hirose(Hrs) FH35C-31S-0.3SHW(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.2000 | Buy Now |
DISTI #
26-FH35C-31S-0.3SHW(50)CT-ND
|
DigiKey | CONN FPC 31POS 0.3MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9949 In Stock |
|
$1.3030 / $2.6500 | Buy Now |
DISTI #
FH35C-31S-0.3SHW(5
|
Avnet Americas | Conn FPC Connector SKT 31 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: FH35C-31S-0.3SHW(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.5950 | Buy Now |
DISTI #
798-FH35C31S03SHW50
|
Mouser Electronics | FFC & FPC Connectors 31P BCKFLP DUAL-SIDE FPC 0.3mm P 0.9mm H RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.3500 | Buy Now |
DISTI #
HIRFH35C-31S-0.3SHW(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray 0.3 mm - Pitch 31 Positions | Americas - 0 in Stock |
|
$1.6924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 93 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 74 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
FH35C-31S-0.3SHW(5
|
Avnet Americas | Conn FPC Connector SKT 31 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: FH35C-31S-0.3SHW(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH35C-31S-0.3SHW(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH35C-31S-0.3SHW(50)
Hirose Electric Co Ltd
Card Edge Connector, 31 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.035 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.429 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8702 mm | |
Rated Current (Signal) | 0.2 A | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 |