Part Details for FH35C-39S-0.3SHW(50) by Hirose Electric Co Ltd
Overview of FH35C-39S-0.3SHW(50) by Hirose Electric Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for FH35C-39S-0.3SHW(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1808
|
Newark | 0.3Mm Pitch, 0.9Mm Height, Back Flip, Top And Bottom Contact Rohs Compliant: Yes |Hirose(Hrs) FH35C-39S-0.3SHW(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.4200 | Buy Now |
DISTI #
FH35C-39S-0.3SHW(50)-ND
|
DigiKey | CONN FPC 39POS 0.3MM R/A Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$1.4049 | Buy Now |
DISTI #
FH35C-39S-0.3SHW(5
|
Avnet Americas | Conn FPC Connector SKT 39 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: FH35C-39S-0.3SHW(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5125 / $1.7545 | Buy Now |
DISTI #
798-FH35C39S03SHW50
|
Mouser Electronics | FFC & FPC Connectors 39P BCKFLP DUAL-SIDE FPC 0.3mm P 0.9mm H RoHS: Compliant | 4663 |
|
$1.3900 / $2.7000 | Buy Now |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
DISTI #
HIRFH35C-39S-0.3SHW(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray 0.3 mm - Pitch 39 Positions | Americas - 0 in Stock |
|
$1.8616 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.3600 | Buy Now |
|
Bristol Electronics | 3060 |
|
RFQ | ||
|
Quest Components | 2448 |
|
$1.6680 / $3.3360 | Buy Now | |
DISTI #
FH35C-39S-0.3SHW(5
|
Avnet Americas | Conn FPC Connector SKT 39 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: FH35C-39S-0.3SHW(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5125 / $1.7545 | Buy Now |
Part Details for FH35C-39S-0.3SHW(50)
FH35C-39S-0.3SHW(50) CAD Models
FH35C-39S-0.3SHW(50) Part Data Attributes:
|
FH35C-39S-0.3SHW(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH35C-39S-0.3SHW(50)
Hirose Electric Co Ltd
Card Edge Connector, 39 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.035 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.524 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8702 mm | |
Rated Current (Signal) | 0.2 A | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 |