FH39-51S-0.3SHW(99)
Hirose Electric Co Ltd
Description: Card Edge Connector, 51 Contact(s), 2 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking

Overview of FH39-51S-0.3SHW(99) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FH39-51S-0.3SHW(99) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 580-1801-4-99
Avnet Abacus HISFH39-51S-0.3SHW(99) (Alt: 580-1801-4-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for FH39-51S-0.3SHW(99) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FH39-51S-0.3SHW(99) by Hirose Electric Co Ltd

FH39-51S-0.3SHW(99)
Hirose Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Hirose
Body Breadth
0.043 inch
Body Depth
0.14 inch
Body Length
0.689 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
AU
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
100 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
120VAC V
Durability
10 Cycles
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Mating Contact Pitch
0.012 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.0734 mm
Rated Current (Signal)
0.2 A
Reference Standard
UL
Terminal Pitch
0.6096 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
51
Want to compare parts?
  1. FH39-51S-0.3SHW(99)
    Hirose Electric Co Ltd
    Card Edge Connector, 51 Contact(s), 2 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH39-51S-0.3SHW(99) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH39-51S-0.3SHW(99) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FH39-51S-0.3SHW(99) would you like to use for your alert(s)?
  • Please alert me when FH39-51S-0.3SHW(99) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH39-51S-0.3SHW(99) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH39-51S-0.3SHW(99) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH39-51S-0.3SHW(99) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH39-51S-0.3SHW(99).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH39-51S-0.3SHW(99) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: