-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 61 Contact(s), 2 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4076
|
Newark | Fh39-61S-0.3Shw(99) |Hirose(Hrs) FH39-61S-0.3SHW(99) Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,980.0000 / $2,240.0000 | Buy Now |
DISTI #
580-1808-3-99
|
Avnet Abacus | HISFH39-61S-0.3SHW(99) (Alt: 580-1808-3-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH39-61S-0.3SHW(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH39-61S-0.3SHW(99)
Hirose Electric Co Ltd
Card Edge Connector, 61 Contact(s), 2 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.043 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.807 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 120VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.0734 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 61 |