-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1852
|
Newark | 0.5Mm Pitch, Height 5.8Mm Vertical Connection |Hirose(Hrs) FH40-20S-0.5SV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.8000 | Buy Now |
DISTI #
HFW20CT-ND
|
DigiKey | CONN FPC VERT 20POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7970 In Stock |
|
$1.0478 / $2.1300 | Buy Now |
DISTI #
FH40-20S-0.5SV
|
Avnet Americas | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FH40-20S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1250 / $1.3050 | Buy Now |
DISTI #
798-FH40-20S-0.5SV
|
Mouser Electronics | FFC & FPC Connectors 0.5mm 20P VERT FPC SMT GOLD RoHS: Compliant | 1200 |
|
$1.0400 / $2.1200 | Buy Now |
|
Future Electronics | 20 Position 0.5 mm Pitch Vertical Flip Lock FPC SMT Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
HIRFH40-20S-0.5SV
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 20 Positions | Americas - 0 in Stock180000 On Order |
|
$1.2188 / $1.4286 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.2800 | Buy Now |
DISTI #
39803611
|
Verical | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R Min Qty: 7 Package Multiple: 1 Date Code: 1752 | Americas - 10 |
|
$0.2324 / $0.2364 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 1174 |
|
$1.1700 / $3.1200 | Buy Now |
DISTI #
FH40-20S-0.5SV
|
Avnet Americas | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FH40-20S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1250 / $1.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH40-20S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH40-20S-0.5SV
Hirose Electric Co Ltd
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.18 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.52 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 2u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH40-20S-0.5SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH40-20S-0.5SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51281-2098 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, | Molex | FH40-20S-0.5SV vs 51281-2098 |