-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1856
|
Newark | Conn, Rcpt, Ffc, 0.5Mm, 30Way, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FH40-30S-0.5SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.3300 | Buy Now |
DISTI #
HFW30CT-ND
|
DigiKey | CONN FPC VERT 30POS 0.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21659 In Stock |
|
$1.3130 / $2.5200 | Buy Now |
DISTI #
FH40-30S-0.5SV
|
Avnet Americas | Conn FPC Connector SKT 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FH40-30S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4125 / $1.6385 | Buy Now |
DISTI #
798-FH40-30S-0.5SV
|
Mouser Electronics | FFC & FPC Connectors 0.5mm 30P VERT FPC SMT GOLD RoHS: Compliant | 6740 |
|
$1.3100 / $2.5100 | Buy Now |
|
Future Electronics | 30 Position FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mo RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
DISTI #
HIRFH40-30S-0.5SV
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 30 Positions | Americas - 0 in Stock |
|
$1.5625 / $1.7657 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.7100 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 30 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 888 |
|
$2.0715 / $4.1430 | Buy Now |
DISTI #
FH40-30S-0.5SV
|
Avnet Americas | Conn FPC Connector SKT 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FH40-30S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4125 / $1.6385 | Buy Now |
DISTI #
FH40-30S-0.5SV
|
TME | FH40-30S-0.5SV Min Qty: 1000 | 0 |
|
$1.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH40-30S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH40-30S-0.5SV
Hirose Electric Co Ltd
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.139 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.717 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.048 mm | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |