-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 64 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1867
|
Newark | 0.5Mm Pitch, Height 5.8Mm Vertical Connection |Hirose(Hrs) FH40-64S-0.5SV(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5800 / $7.4600 | Buy Now |
DISTI #
FH40-64S-0.5SV(99)-ND
|
DigiKey | CONN FPC VERT 64POS 0.5MM SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3166 | Buy Now |
DISTI #
FH40-64S-0.5SV(99)
|
Avnet Americas | Connector FFC/FPC Receptacle 64 Position 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FH40-64S-0.5SV(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.6625 / $5.4085 | Buy Now |
DISTI #
798-FH40-64S-0.5SV99
|
Mouser Electronics | FFC & FPC Connectors 64POS 0.50MM SMD CONN FPC VERT RoHS: Compliant | 0 |
|
$5.0100 / $5.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$4.1800 | Buy Now |
DISTI #
HIRFH40-64S-0.5SV(99)
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 64 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $9.7000 | Buy Now |
DISTI #
000000000003973528
|
Sager | FFC & FPC Connectors 64POS 0.50MM SMD CONN FPC VERT Min Qty: 500 | 0 |
|
$4.2800 / $4.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH40-64S-0.5SV(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH40-64S-0.5SV(99)
Hirose Electric Co Ltd
Card Edge Connector, 64 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.183 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.386 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.048 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |