-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-428LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. | |
10106268-B016003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 11HP 64S | |
51967-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1866
|
Newark | 0.5Mm Pitch, Height 5.8Mm Vertical Connection |Hirose(Hrs) FH40-64S-0.5SV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 / $4.0400 | Buy Now |
DISTI #
HFW64CT-ND
|
DigiKey | CONN FPC VERT 64POS 0.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2923 In Stock |
|
$2.2575 / $4.4900 | Buy Now |
DISTI #
FH40-64S-0.5SV
|
Avnet Americas | Conn FPC Connector SKT 64 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FH40-64S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5250 / $2.9290 | Buy Now |
DISTI #
798-FH40-64S-0.5SV
|
Mouser Electronics | FFC & FPC Connectors 0.5mm 64P VERT FPC SMT GOLD RoHS: Compliant | 0 |
|
$2.4200 / $2.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$2.4700 | Buy Now |
DISTI #
HIRFH40-64S-0.5SV
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 64 Positions | Americas - 0 in Stock |
|
$3.1077 / $3.1563 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |
|
Bristol Electronics | 988 |
|
RFQ | ||
|
Quest Components | 790 |
|
$2.9040 / $5.8080 | Buy Now | |
DISTI #
FH40-64S-0.5SV
|
TME | FH40-64S-0.5SV Min Qty: 1000 | 0 |
|
$2.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH40-64S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH40-64S-0.5SV
Hirose Electric Co Ltd
Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |