-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1899
|
Newark | Fh43Bw-45S-0.2Shw(10) |Hirose(Hrs) FH43BW-45S-0.2SHW(10) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.6200 | Buy Now |
DISTI #
FH43BW-45S-0.2SHW(10)-ND
|
DigiKey | CONN FPC BOTTOM 45POS 0.2MM R/A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6240 | Buy Now |
DISTI #
FH43BW-45S-0.2SHW(
|
Avnet Americas | Connector FFC/FPC Receptacle 45 Position 0.2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH43BW-45S-0.2SHW() RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.6375 / $1.8995 | Buy Now |
DISTI #
798-FH43BW45S02SHW10
|
Mouser Electronics | FFC & FPC Connectors CONN FPC 45POS .2MM RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.6000 | Buy Now |
DISTI #
HIRFH43BW-45S-0.2SHW(10)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.2 mm - Pitch 45 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $4.7200 | Buy Now |
DISTI #
FH43BW-45S-0.2SHW(
|
Avnet Americas | Connector FFC/FPC Receptacle 45 Position 0.2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH43BW-45S-0.2SHW() RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.6375 / $1.8995 | Buy Now |
DISTI #
000000000004096005
|
Sager | FFC & FPC Connectors CONN FPC 45POS .2MM Min Qty: 5000 | 0 |
|
$1.5100 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH43BW-45S-0.2SHW(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH43BW-45S-0.2SHW(10)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |