-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1910
|
Newark | Conn, Ffc, Rcpt, 20Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Fh48, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Hirose(Hrs) FH48-20S-0.5SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.8700 | Buy Now |
DISTI #
H125209CT-ND
|
DigiKey | CONN FFC VERT 20POS 0.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2733 In Stock |
|
$1.8382 / $3.5400 | Buy Now |
DISTI #
FH48-20S-0.5SV
|
Avnet Americas | Conn FPC Connector RCP 20 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FH48-20S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.9875 / $2.3055 | Buy Now |
DISTI #
798-FH48-20S-0.5SV
|
Mouser Electronics | FFC & FPC Connectors 20POS 0.50MM SMD CONN FFC VERT RoHS: Compliant | 11819 |
|
$1.7500 / $3.5300 | Buy Now |
|
Future Electronics | 20 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) SurfMnt RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4800 / $1.5200 | Buy Now |
DISTI #
HIRFH48-20S-0.5SV.P
|
Heilind Electronics | 580-3104-1-00 CUT TAPE | Americas - 0 in Stock |
|
$3.2344 / $4.1400 | Buy Now |
DISTI #
HIRFH48-20S-0.5SV
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Gray 0.5 mm - Pitch 20 Positions | Americas - 0 in Stock |
|
$2.4462 / $2.4844 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $4.1300 | Buy Now |
DISTI #
FH48-20S-0.5SV
|
Avnet Americas | Conn FPC Connector RCP 20 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FH48-20S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.9875 / $2.3055 | Buy Now |
DISTI #
FH48-20S-0.5SV
|
TME | FH48-20S-0.5SV Min Qty: 1000 | 0 |
|
$2.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH48-20S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH48-20S-0.5SV
Hirose Electric Co Ltd
Card Edge Connector, 20 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7846 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |